- Home ›
- All Products›
- 292681-000
292681-000
TE Connectivity / Raychem Brand
TXR40AB45-1410AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB45-1410AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- 45°
- Shell Size = 15, D
- Entry Size = 10
Search Keywords: 292681000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292681-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Compatible With Connector Shell Size:15 , D
-
TE Connector Interface Code:40
-
Product Length:1.67 in, 42.5 mm
-
Primary Product Material:Aluminum
-
Body Orientation:45°
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
On Order:
1
can ship 8/14/26
MOQ for out of Stock Qty:
13
90 Weeks
can ship
2/3/28
Price (USD)
Qty
Unit Price
1
$437.42
5
$410.29
10
$406.23
13
$402.21
25
$398.23
38
$394.28
50 +
$390.38
Click for Quote
Log in
to unlock special pricing