- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 292623-000
292623-000
TE Connectivity / Raychem Brand
202W331-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
202W331-12-0
Search Keywords: 292623000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292623-000
-
Alias/AKA:202W331-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Code:S1255-04
-
Size Code:31
-
Product Type:Molded Part
-
Heat Shrink Component Accessory Material:Modified Fluoro-Elastomer
-
Material Code:12
-
Operating Temperature Range:-55 – 200 °C
-
Adhesive Pre-Coat:No
-
Government Qualified:No
-
Heat Shrink Component Accessory Color:Black
-
Heat Shrink Component Accessory Width:.94 in, 24 mm
-
Heat Shrink Component Adhesive Type:Adhesive Purchased Separately
-
Heat Shrink Component Accessory Material Systems Code:200
-
Pliancy:Flexible
-
Molded Part Type:Bobbins
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
109
can ship 5/25/26
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$64.52
5
$43.80
10
$39.72
25
$37.68
50
$35.89
100
$35.30
250 +
$35.13
Click for Quote
Log in
to unlock special pricing