- Home ›
- All Products›
- 292145-000
292145-000
TE Connectivity / Raychem Brand
TXR54AB90-1407AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AB90-1407AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 54
- 90°
- Shell Size = 12, 14, 14S
- Entry Size = 7
Search Keywords: 292145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:292145-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR07AI
-
Salt Spray Resistance:500 Hr
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Primary Product Color:Olive Drab
-
Product Length:1.2 in, 30.5 mm
-
Compatible With Connector Shell Size:12 , 14 , 14S
-
Body Orientation:Right Angle
-
TE Connector Interface Code:54
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/24/27
Price (USD)
Qty
Unit Price
13
$575.03
25
$315.63
38
$214.21
50 +
$209.92
Click for Quote
Log in
to unlock special pricing