- Home ›
- All Products›
- 290485-000
TE Connectivity / Raychem Brand
290485-000
STXR41AB00-1010AI
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:290485-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR10AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Product Length:1.05 in, 26.8 mm
-
Compatible With Connector Shell Size:10 , 11
-
Primary Product Color:Olive Drab
-
Body Orientation:Straight
-
TE Connector Interface Code:41
-
Primary Product Material:Aluminum