- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 290090-002
290090-002
TE Connectivity / Raychem Brand
10603-4-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10603-4-0
Product Highlights:
- Thermorad O Cable Jacket Material
- Fuel and Oil Resistant Application
- Wire Size (AWG/CM) = 4 AWG
- 133 Strands x 25 AWG
- Outside Diameter = 9.65 mm
Search Keywords: 290090002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:290090-002
-
Alias/AKA:10603-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:4 AWG
-
Bunch Stranding:133x25
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:9.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:125(Max) °C
-
Color:Black
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
52
Can Ship immediately
On Order:
1,000
can ship 3/17/27
Minimum Order Quantity:
5
46 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
5
$13.42
25
$13.13
50
$12.87
100
$12.74
250
$12.62
500
$11.73
1,000 +
$11.67
Click for Quote
Log in
to unlock special pricing