- Home ›
- All Products›
- 289733-000
289733-000
TE Connectivity / Raychem Brand
Heat Shrink Boot Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Boot Backshell
Search Keywords: 289733000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:289733-000
-
Alias/AKA:218M614-19A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:None , Spin-Coupling Boot
-
Connector System:Cable-to-Cable
-
Adapter Angle:Straight
-
Backshell Material:Aluminum Alloy
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
TE Adapter Code:18
-
Connector Shell Size:14
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
24
$54.18
47
$34.05
70
$27.15
93 +
$26.61
Click for Quote
Log in
to unlock special pricing