- Home ›
- All Products›
- 289359-000
289359-000
TE Connectivity / Raychem Brand
HEX40-AC-90-11-A2-1
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
HEX40-AC-90-11-A2-1
Search Keywords: 289359000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:289359-000
-
Alias/AKA:HEX40-AC-90-11-A2-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:Right Angle
-
Primary Product Material:Aluminum Alloy
-
Primary Product Plating Material:Electroless Nickel
-
Product Length:.77 in, 19.6 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
7
$887.43
13
$504.40
19
$356.01
25 +
$348.89
Click for Quote
Log in
to unlock special pricing