- Home ›
- All Products›
- 2891074002
2891074002
TE Connectivity / Raychem Brand
CGPT-9.5/4.8-1-SP
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-9.5/4.8-1-SP
Search Keywords: 2891074002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2891074002
-
Alias/AKA:CGPT-9.5/4.8-1-SP
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Flexibility:Flexible
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Product Source:Czech Republic
-
Packaging Method:Box
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Wall Type:Single Wall
-
Operating Temperature Range:-40 – 135 °C
-
Shrink Ratio:2:1
-
Primary Product Color:BROWN
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovery Temperature:120 °C
-
Applicable Region:Asia , EMEA
-
Primary Product Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Mechanical Resistance:Fluids , Mechanical Damage , Strain Relief
-
Operating Voltage (Max):.6 kV
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Meters
Order Increment:
150 Meters
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
750
$4.07
1,500
$2.16
2,250
$1.52
3,000 +
$1.49
Click for Quote
Log in
to unlock special pricing