- Home ›
- All Products›
- 288723-000
288723-000
TE Connectivity / Raychem Brand
DK-621-0940-4P
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0940-4P
Product Highlights:
- Space-grade Connector
- Coupler Type = Jack
- Coupler Style = Bayonet
- Polarization (Bayonet Style) = D
- Contact Type = Pin
Search Keywords: 288723000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:288723-000
-
Alias/AKA:DK-621-0940-4P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Jack
-
Data Bus Connector Style:Bayonet
-
Contact Type:Pin
-
Polarization Code:D
-
Termination Method to Wire & Cable:Solder
-
Grade:Space
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
25 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
8
$1,320.16
16
$674.28
24
$458.98
31 +
$449.80
Click for Quote
Log in
to unlock special pricing