- Home ›
- All Products›
- 287571-000
287571-000
TE Connectivity / Raychem Brand
44A0112-14-2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0112-14-2
Search Keywords: 287571000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:287571-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 135 °C
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified PDVF
-
Conductor Material:Silver-Coated Copper
-
Cable Type:Spec 44
-
Voltage Rating:600 VAC
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$6.21
1,000
$3.29
1,500
$2.31
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing