- Home ›
- All Products›
- 287045-000
287045-000
TE Connectivity / Raychem Brand
44A0211-20-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-20-90
Search Keywords: 287045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:287045-000
-
Alias/AKA:44A0211-20-90-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Product Type:Wire
-
Number of Strands:19
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Wire Source:United States
-
Strand Size:32 AWG
-
Overall Outside Diameter:.062 in, 1.57 mm
-
Wire Diameter:.062 in, 1.57 mm
-
Conductor Diameter:.04 in, 1.01 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:1000 V
-
Cable Type:Spec 44
-
Wire Color (Stripe):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$2.129
2,500
$1.127
3,750
$0.793
5,000 +
$0.777
Click for Quote
Log in
to unlock special pricing