- Home ›
- All Products›
- 287006-000
287006-000
TE Connectivity / Raychem Brand
44A0211-20-54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-20-54
Search Keywords: 287006000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:287006-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Number of Conductors:1
-
Wire Source:United States
-
Wire Size:20 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Product Type:Wire
-
Strand Size:32 AWG
-
Conductor Diameter:.04 in, 1.01 mm
-
Wire Diameter:.062 in, 1.57 mm
-
Overall Outside Diameter:.062 in, 1.57 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Green
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Stripe):Yellow
-
Cable Type:Spec 44
-
Voltage Rating:1000 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2528
12 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,528
$1.509
5,055
$0.799
7,582
$0.562
10,109 +
$0.551
Click for Quote
Log in
to unlock special pricing