- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 2866050001
2866050001
TE Connectivity / Raychem Brand
RPS-22-18/2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-22-18/2.0-4
Search Keywords: 2866050001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2866050001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:2.66 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,750
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
250
$0.631
500
$0.608
1,000
$0.573
2,500
$0.526
5,000
$0.525
7,500
$0.523
10,000
$0.522
15,000 +
$0.521
Click for Quote
Log in
to unlock special pricing