- Home ›
- All Products›
- 2859674001
2859674001
TE Connectivity / Raychem Brand
LSTT-9.5-2-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
LSTT-9.5-2-SP
Search Keywords: 2859674001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2859674001
-
Alias/AKA:LSTT-9.5-2-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
150 -
Applicable Region:Global
-
Recovery Temperature:110 °C
-
Product Source:Czech Republic
-
Shrink Ratio:2:1
-
Operating Temperature Range:-40 – 125 °C
-
Flexibility:Very Flexible
-
Packaging Method:Reel
-
Shrink Temperature (Min):65 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Red
-
Fluid Type:Antifreeze , Battery Acid , Diesel Fuel , Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.004 in, .1 mm
-
Recovered Inside Diameter (Max):.187 in, 4.8 mm
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Expanded Inside Diameter (Min):.375 in, 9.5 mm
-
Mechanical Resistance:Mechanical Damage
-
Wall Type:Single Wall
-
Operating Voltage (Max):.6 kV
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
413
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
413
$2.65
825
$1.63
1,238
$1.29
1,650 +
$1.27
Click for Quote
Log in
to unlock special pricing