Available Replacements
Possible Replacement
44A0111-26-7-US
44A0111-26-7-US

TE Connectivity / Raychem Brand

In Stock: 5,687

Minimum Order: 65

VIEW PRODUCT
Image is representational - see mfr. specs

44A0111-26-7-US

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
44A0111-26-7-US
Search Keywords: 285757009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    285757-009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    26 AWG
  • Conductor Material:
    Tin-Coated Copper
  • Insulation Material:
    Radiation-Crosslinked, Extruded Polyalkene
  • Cable Diameter:
    0.86 mm
  • Maximum Voltage Rating:
    600 VAC
  • Operating Temperature:
    -65 to 150 °C
  • Color:
    Violet
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 5,687
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
65
20 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
65
$2.373
250
$2.368
500
$2.362
1,250
$2.356
2,500
$1.247
3,750
$0.878
5,000 +
$0.860
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!