- Home ›
- All Products›
- 285754-010
285754-010
TE Connectivity / Raychem Brand
44A0111-26-4-US
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-26-4-US
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 26 AWG
- Voltage Rating = 600 VAC
Search Keywords: 285754010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285754-010
-
Alias/AKA:44A0111-26-4-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 44
-
Wire Color:Yellow
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.034 in, .86 mm
-
Number of Strands:19
-
Conductor Material:Tin-Coated Copper
-
Conductor Diameter:.02 in, .5 mm
-
Wire Size:26 AWG, .13 mm²
-
Overall Outside Diameter:.034 in, .86 mm
-
Product Type:Wire
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Number of Conductors:1
-
Strand Size:38 AWG
-
Voltage Rating:600 V
-
Wire Source:United States
-
Cable Style:Primary
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,250
$2.244
2,500
$1.188
3,750
$0.836
5,000 +
$0.819
Click for Quote
Log in
to unlock special pricing