- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2857523006
2857523006
TE Connectivity / Raychem Brand
44A0111-26-2
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
44A0111-26-2
Search Keywords: 2857523006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2857523006
-
Alias/AKA:44A0111-26-2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Strand Size:38 AWG
-
Wire Diameter:.034 in, .86 mm
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.034 in, .86 mm
-
Number of Strands:19
-
Conductor Diameter:.02 in, .5 mm
-
Product Type:Wire Lead
-
Wire Color:Red
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:26 AWG
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31,490 Meters
Can Ship immediately
Minimum Order Quantity:
250 Meters
Price (USD)
Qty
Unit Price
250
$0.6589
750
$0.5936
1,500
$0.5681
3,000
$0.5549
7,500 +
$0.3998
Click for Quote
Log in
to unlock special pricing