- Home ›
- All Products›
- 285710-000
285710-000
TE Connectivity / Raychem Brand
81044/12-12-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-12-7
Search Keywords: 285710000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285710-000
-
Alias/AKA:81044/12-12-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:12 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Cable Style:Primary
-
Product Type:Wire
-
Number of Strands:37
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:28 AWG
-
Overall Outside Diameter:.108 in, 2.74 mm
-
Wire Diameter:.108 in, 2.74 mm
-
Conductor Diameter:.088 in, 2.23 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$3.05
1,000
$1.88
1,500
$1.49
2,000 +
$1.46
Click for Quote
Log in
to unlock special pricing