- Home ›
- All Products›
- 285667-000
285667-000
TE Connectivity / Raychem Brand
Tinel-Lock Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Tinel-Lock Backshell
Search Keywords: 285667000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285667-000
-
Alias/AKA:TXR21AB00-1408AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Connector Shell Size:14
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Aluminum
-
Adapter Angle:Straight
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:21
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Entry Size:8
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
68 Weeks
can ship
9/1/27
Price (USD)
Qty
Unit Price
1
$393.16
5
$392.18
10
$391.20
13
$390.22
25
$214.19
38
$145.36
50 +
$142.45
Click for Quote
Log in
to unlock special pricing