- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 285525N001
285525N001
TE Connectivity / Raychem Brand
5420-10-441112-CS2359
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
5420-10-441112-CS2359
Search Keywords: 285525N001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285525N001
-
Alias/AKA:5420-10-441112-CS2359
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:N/A
-
Angular Function:N/A
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$804.27
5
$510.95
7
$385.24
9 +
$377.53
Click for Quote
Log in
to unlock special pricing