- Home ›
- All Products›
- 285452-000
285452-000
TE Connectivity / Raychem Brand
81044/13-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-20-0
Search Keywords: 285452000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285452-000
-
Alias/AKA:81044/13-20-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:20 AWG
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Black
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,250
$3.19
2,500
$1.69
3,750
$1.19
5,000 +
$1.17
Click for Quote
Log in
to unlock special pricing