- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 285122-000
TE Connectivity / Raychem Brand
285122-000
81044/12-14-7
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
81044/12-14-7
Search Keywords: 285122000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:285122-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.26 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Violet
Frequently Asked Questions
Is 285122-000 RoHS compliant?
Yes, 285122-000 is RoHS compliant.
What is the lead time for 285122-000?
The standard lead time for 285122-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
60
$0.732
100
$0.511
250
$0.421
500
$0.399
1,000
$0.379
2,000
$0.362
5,000
$0.288
10,000 +
$0.270
Click for Quote
Log in
to unlock special pricing