- Home ›
- All Products›
- 284854-000
284854-000
TE Connectivity / Raychem Brand
44A0111-18-09
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-18-09
Search Keywords: 284854000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:284854-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Wire Size:18 AWG
-
Strand Size:30 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Product Type:Wire
-
Cable Style:Primary
-
Wire Source:United States
-
Number of Conductors:1
-
Conductor Diameter:.05 in, 1.27 mm
-
Wire Diameter:.065 in, 1.65 mm
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Wire Color (Stripe):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Black
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
52 Weeks
can ship
5/12/27
Price (USD)
Qty
Unit Price
500
$0.6712
1,000
$0.5034
1,500
$0.4698
2,000 +
$0.4604
Click for Quote
Log in
to unlock special pricing