- Home ›
- All Products›
- 2847113003
2847113003
TE Connectivity / Raychem Brand
44A0211-10-45
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0211-10-45
Search Keywords: 2847113003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2847113003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United Kingdom
-
Strand Size:26 AWG
-
Number of Strands:37
-
Wire Size:10 AWG
-
Cable Style:Primary
-
Number of Conductors:1
-
Product Type:Cable
-
Overall Outside Diameter:.146 in, 3.71 mm
-
Conductor Diameter:.114 in, 2.9 mm
-
Wire Diameter:.146 in, 3.71 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:1000 V
-
Wire Color (Stripe):Green
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Yellow
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$13.98
10
$12.86
20
$11.33
30 +
$10.59
Click for Quote
Log in
to unlock special pricing