- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 284711-000
284711-000
TE Connectivity / Raychem Brand
44A0211-10-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-10-45
Search Keywords: 284711000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:284711-000
-
Alias/AKA:44A0211-10-45-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tin Coated Copper
-
Cable Diameter:3.7 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:150(Max) °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
260 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5 Feet
MOQ for out of Stock Qty:
250 Feet
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
5
$7.132
50
$4.985
100
$4.661
250
$4.372
500
$4.329
750
$4.286
1,000 +
$4.244
Click for Quote
Log in
to unlock special pricing