- Home ›
- All Products›
- 284559-000
284559-000
TE Connectivity / Raychem Brand
208M710-19B04
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
208M710-19B04
Product Highlights:
- Applies To Cable
- Style = Braided or Magneform
- Connector Code = 40
- Straight
- Shell Size = 11, B
Search Keywords: 284559000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:284559-000
-
Alias/AKA:208M710-19B04
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:125 – 2 in, 32 – 51 mm
-
Material:Aluminum
-
Style:Shielded Boot
-
Adapter Entry Size:04
-
Termination Device Type:Magneform Ring
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$21.29
16
$20.90
31
$20.50
52
$19.72
100
$15.90
300 +
$13.99
Click for Quote
Log in
to unlock special pricing