- Home ›
- All Products›
- 284481-000
284481-000
TE Connectivity / Raychem Brand
81044/13-26-3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-26-3
Search Keywords: 284481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:284481-000
-
Alias/AKA:81044/13-26-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Source:United States
-
Number of Strands:19
-
Strand Size:38 AWG
-
Cable Style:Primary
-
Wire Size:26 AWG
-
Number of Conductors:1
-
Product Type:Cable
-
Conductor Diameter:.02 in, .5 mm
-
Wire Diameter:.034 in, .86 mm
-
Overall Outside Diameter:.034 in, .86 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Orange
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-81044
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,250
$2.178
2,500
$1.153
3,750
$0.812
5,000 +
$0.795
Click for Quote
Log in
to unlock special pricing