- Home ›
- All Products›
- 284480-000
284480-000
TE Connectivity / Raychem Brand
81044/13-26-2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/13-26-2
Search Keywords: 284480000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:284480-000
-
Alias/AKA:81044/13-26-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG
-
Strand Size:38 AWG
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Product Type:Cable
-
Overall Outside Diameter:.034 in, .86 mm
-
Conductor Diameter:.02 in, .5 mm
-
Wire Diameter:.034 in, .86 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Color (Base):Red
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-81044
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$1.683
5,000
$0.891
7,500
$0.627
10,000 +
$0.615
Click for Quote
Log in
to unlock special pricing