- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 283879-000
283879-000
TE Connectivity / Raychem Brand
TXR40AB90-0804AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB90-0804AI
Product Highlights:
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 9, A
- Entry Size = 4
Search Keywords: 283879000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:283879-000
-
Alias/AKA:TXR40AB90-0804AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:4 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
On Order:
100
can ship 7/27/26
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/16/27
Price (USD)
Qty
Unit Price
1
$220.96
5
$216.28
10
$183.87
13
$182.95
25
$172.37
38
$171.51
50 +
$169.65
Click for Quote
Log in
to unlock special pricing