- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2833713004
2833713004
TE Connectivity / Raychem Brand
44A0111-16-45
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-16-45
Search Keywords: 2833713004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2833713004
-
Alias/AKA:44A0111-16-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:19x29
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.9 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow/Green Stripe
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
169
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$2.882
10
$2.620
25
$2.580
50 +
$2.050
Click for Quote
Log in
to unlock special pricing