- Home ›
- All Products›
- 283221-002
283221-002
TE Connectivity / Raychem Brand
44A0111-16-90
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-90
Search Keywords: 283221002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:283221-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Wire Size:16 AWG
-
Strand Size:29 AWG
-
Number of Strands:19
-
Number of Conductors:1
-
Wire Source:United States
-
Cable Style:Primary
-
Product Type:Cable
-
Conductor Diameter:.056 in, 1.42 mm
-
Wire Diameter:.072 in, 1.83 mm
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Stripe):Black
-
Voltage Rating:600 V
-
Wire Color (Base):White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.830
1,000
$0.622
1,500
$0.581
2,000 +
$0.569
Click for Quote
Log in
to unlock special pricing