- Home ›
- All Products›
- 283145-000
283145-000
TE Connectivity / Raychem Brand
44A0111-16-2L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-2L
Search Keywords: 283145000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:283145-000
-
Alias/AKA:44A0111-16-2L-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Voltage Rating:600 V
-
Wire Color (Base):Pink
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$1.911
2,500
$1.012
3,750
$0.712
5,000 +
$0.698
Click for Quote
Log in
to unlock special pricing