- Home ›
- All Products›
- 283141-000
283141-000
TE Connectivity / Raychem Brand
44A0111-24-2L
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
44A0111-24-2L
Search Keywords: 283141000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:283141-000
-
Alias/AKA:44A0111-24-2L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Wire Size:24 AWG
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Strand Size:36 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Wire Source:United Kingdom , United States
-
Product Type:Cable , Wire
-
Conductor Diameter:.025 in, .64 mm
-
Wire Diameter:.04 in, 1.02 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,050
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2758
1,000
$0.1927
2,500
$0.1763
5,000
$0.1709
7,500
$0.1656
25,000
$0.1573
50,000
$0.1531
100,000 +
$0.1523
Click for Quote
Log in
to unlock special pricing