- Home ›
- All Products›
- 282755-000
282755-000
TE Connectivity / Raychem Brand
44A0111-22-91
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-22-91
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords: 282755000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282755-000
-
Alias/AKA:44A0111-22-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 150 °C
-
Strand Size:34 AWG
-
Wire Size:22 AWG
-
Number of Strands:19
-
Number of Conductors:1
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Source:United Kingdom , United States
-
Wire Diameter:.047 in, 1.19 mm
-
Overall Outside Diameter:.047 in, 1.19 mm
-
Conductor Diameter:.031 in, .79 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Stripe):Brown
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
2,500
$0.3907
5,000
$0.2404
7,500
$0.1903
10,000 +
$0.1865
Click for Quote
Log in
to unlock special pricing