- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2827013002
2827013002
TE Connectivity / Raychem Brand
44A0111-12-45
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-12-45
Search Keywords: 2827013002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2827013002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-65 to 150 °C
-
Color:Yellow/Green Stripe
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
500
$2.449
1,000
$2.437
1,500
$2.424
2,000 +
$2.412
Click for Quote
Log in
to unlock special pricing