- Home ›
- All Products›
- 282689-002
282689-002
TE Connectivity / Raychem Brand
44A0111-18-92
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-18-92
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 18 AWG
- Voltage Rating = 600 VAC
Search Keywords: 282689002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282689-002
-
Alias/AKA:44A0111-18-92-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Strand Size:30 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Number of Strands:19
-
Wire Source:United States
-
Operating Temperature Range:-65 – 150 °C
-
Product Type:Cable
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Wire Diameter:.065 in, 1.65 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Voltage Rating:600 V
-
Wire Color (Stripe):Red
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
500
$0.872
1,000
$0.654
1,500
$0.610
2,000 +
$0.598
Click for Quote
Log in
to unlock special pricing