- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2825653001
2825653001
TE Connectivity / Raychem Brand
44A0211-16-5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0211-16-5
Search Keywords: 2825653001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2825653001
-
Alias/AKA:44A0211-16-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Diameter:.081 in, 2.06 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Number of Conductors:1
-
Product Type:Wire Lead
-
Voltage Rating:1000 V
-
Conductor Material:Tin-Coated Copper
-
Cable Style:Primary
-
Wire Color:Green
-
Overall Outside Diameter:.081 in, 2.06 mm
-
Wire Source:United Kingdom
-
Conductor Diameter:.056 in, 1.42 mm
-
Number of Strands:19
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
50
$0.5256
250
$0.4780
1,000
$0.4595
2,500
$0.4466
5,000
$0.4407
7,500
$0.4335
10,000
$0.3414
15,000 +
$0.3406
Click for Quote
Log in
to unlock special pricing