Image is representational - see mfr. specs

81044/12-18-3

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
81044/12-18-3
Search Keywords: 282529001
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    282529-001
  • Alias/AKA:
    81044/12-18-3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Style:
    Primary
  • Number of Strands:
    19
  • Wire Source:
    United States
  • Wire Size:
    18 AWG
  • Strand Size:
    30 AWG
  • Number of Conductors:
    1
  • Operating Temperature Range:
    -65 – 150 °C
  • Product Type:
    Cable
  • Wire Diameter:
    .065 in, 1.65 mm
  • Overall Outside Diameter:
    .065 in, 1.65 mm
  • Conductor Diameter:
    .05 in, 1.27 mm
  • Product Classification:
    Cable - High Performance - Spec 44, 55 & RCW
  • Conductor Material:
    Tin-Coated Copper
  • Wire & Cable Insulation Material:
    Modified Radiation Cross-linked PVDF
  • Wire Color (Base):
    Orange
  • Voltage Rating:
    600 V
  • Cable Type:
    MIL-DTL-81044
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
500
12 Weeks Pode enviar 24/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
500
$1.612
1 000
$0.992
1 500
$0.786
2 000 +
$0.770
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!