- Home ›
- All Products›
- 282504-000
282504-000
TE Connectivity / Raychem Brand
44A0311-16-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0311-16-0
Search Keywords: 282504000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282504-000
-
Alias/AKA:44A0311-16-0, 44A0311-16-0-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
500
$6.80
1,000
$3.60
1,500
$2.53
2,000 +
$2.48
Click for Quote
Log in
to unlock special pricing