- Home ›
- All Products›
- 2824413001
2824413001
TE Connectivity / Raychem Brand
44A0211-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0211-18-2
Search Keywords: 2824413001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2824413001
-
Alias/AKA:44A0211-18-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Cable Style:Primary
-
Number of Strands:19
-
Strand Size:30 AWG
-
Number of Conductors:1
-
Wire Source:United Kingdom
-
Product Type:Cable
-
Overall Outside Diameter:.073 in, 1.85 mm
-
Wire Diameter:.073 in, 1.85 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Wire Color (Base):Red
-
Cable Type:Spec 44
-
Voltage Rating:1000 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$1.47
1,000
$0.90
1,500
$0.71
2,000 +
$0.70
Click for Quote
Log in
to unlock special pricing