- Home ›
- All Products›
- 282420-003
282420-003
TE Connectivity / Raychem Brand
81044/12-24-7
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-24-7
Search Keywords: 282420003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282420-003
-
Alias/AKA:81044/12-24-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:24 AWG
-
Number of Strands:19
-
Wire Source:United States
-
Number of Conductors:1
-
Strand Size:36 AWG
-
Product Type:Cable
-
Wire Diameter:.04 in, 1.02 mm
-
Overall Outside Diameter:.04 in, 1.02 mm
-
Conductor Diameter:.025 in, .64 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Cable Type:MIL-DTL-81044
-
Wire Color (Base):Violet
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
52 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
1,250
$0.7482
2,500
$0.4604
3,750
$0.3645
5,000 +
$0.3572
Click for Quote
Log in
to unlock special pricing