- Home ›
- All Products›
- 282377-003
282377-003
TE Connectivity / Raychem Brand
81044/12-18-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
81044/12-18-0
Search Keywords: 282377003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282377-003
-
Alias/AKA:81044/12-18-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:18 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Strand Size:30 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Cable Style:Primary
-
Product Type:Cable
-
Wire Diameter:.065 in, 1.65 mm
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Conductor Diameter:.05 in, 1.27 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Voltage Rating:600 V
-
Cable Type:MIL-DTL-81044
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,053 Feet
Can Ship immediately
Minimum Order Quantity:
60 Feet
25 Weeks
can ship
11/27/26