- Home ›
- All Products›
- 2823443001
2823443001
TE Connectivity / Raychem Brand
44A0311-20-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0311-20-0
Search Keywords: 2823443001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2823443001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:2500 V
-
Wire Size:20 AWG
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Wire Color (Base):Black
-
Operating Temperature Range:-65 – 150 °C
-
Cable Type:Spec 44
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1,250
$3.73
2,500
$1.97
3,750
$1.35
5,000 +
$1.33
Click for Quote
Log in
to unlock special pricing