- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282320-003
282320-003
TE Connectivity / Raychem Brand
81044/12-20-3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
81044/12-20-3
Search Keywords: 282320003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282320-003
-
Alias/AKA:81044/12-20-3
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,300 Feet
Ships today, if you order in
Minimum Order Quantity:
100 Feet
52 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
100
$0.4980
500
$0.3480
2,500
$0.3116
5,000
$0.3021
7,500
$0.3006
25,000
$0.2991
50,000
$0.2976
100,000 +
$0.2961
Click for Quote
Log in
to unlock special pricing