- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282301-002
282301-002
TE Connectivity / Raychem Brand
44A0211-8-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-8-9
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 8 AWG
- Voltage Rating = 1000 VAC
Search Keywords: 282301002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282301-002
-
Alias/AKA:44A0211-8-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:8 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:5.23 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,064 Feet
Can Ship immediately
Minimum Order Quantity:
5 Feet
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.34
50
$6.50
100
$6.22
250
$5.92
500
$5.00
1,000
$4.98
2,500
$4.97
5,000 +
$3.72
Click for Quote
Log in
to unlock special pricing