- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 282299-003
282299-003
TE Connectivity / Raychem Brand
44A0211-8-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-8-0
Search Keywords: 282299003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282299-003
-
Alias/AKA:44A0211-8-0
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:Black
-
Voltage Rating:1000 V
-
Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Operating Temperature Range:-65 – 150 °C
-
Wire Size:8 AWG
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3 Feet
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3 Feet
Minimum Order Quantity:
5 Feet
25 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
1
$5.577
5
$5.070
25
$4.610
100
$4.430
250
$4.340
500
$4.250
1,000
$2.970
2,500
$2.750
5,000 +
$2.070
Click for Quote
Log in
to unlock special pricing