- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282262-000
282262-000
TE Connectivity / Raychem Brand
44A0111-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-12-0
Search Keywords: 282262000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282262-000
-
Alias/AKA:44A0111-12-0-MX
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:12 AWG
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:2.74 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,313 Feet
Can Ship immediately
Minimum Order Quantity:
25 Feet
25 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$3.10
100
$2.85
250
$2.83
500
$2.81
1,000
$2.80
2,500
$2.79
5,000
$2.78
7,500 +
$2.77
Click for Quote
Log in
to unlock special pricing