- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 282256-004
282256-004
TE Connectivity / Raychem Brand
81044/12-22-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/12-22-9
Search Keywords: 282256004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282256-004
-
Alias/AKA:81044/12-22-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/A
-
Conductor Material:Tin Plated Copper
-
Cable Diameter:1.19 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
240,922
Can Ship immediately
Minimum Order Quantity:
50
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$1.189
500
$0.631
1,000
$0.625
2,500
$0.622
5,000
$0.619
7,500
$0.616
10,000
$0.613
15,000 +
$0.610
Click for Quote
Log in
to unlock special pricing