- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 282243-000
282243-000
TE Connectivity / Raychem Brand
44A0111-14-8
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-14-8
Product Highlights:
- Cable Type = Spec 44
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 14 AWG
- Voltage Rating = 600 VAC
Search Keywords: 282243000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282243-000
-
Alias/AKA:44A0111-14-8-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Number of Conductors:19
-
Conductor Material:Tin Coated Copper
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:Hook-up Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,090
Can Ship immediately
Minimum Order Quantity:
25
25 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$2.14
250
$2.00
500
$1.99
1,000
$1.98
2,500
$1.97
5,000
$1.96
7,500 +
$1.95
Click for Quote
Log in
to unlock special pricing