- Home ›
- All Products›
- 282242-000
TE Connectivity / Raychem Brand
282242-000
44A0111-14-7
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282242-000
-
Alias/AKA:44A0111-14-7-MX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:14 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Color (Base):Violet
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Cable Type:Spec 44
-
Voltage Rating:600 V